| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DPRI |
GCC55DPRI
| Heilind Number: | SULGCC55DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DPRI |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DPRI is a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. Featuring a double-point contact design with gold plating, it ensures reliable signal transmission with low contact resistance. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and data applications. Its threaded mount type and card extender termination method offer secure and stable connections. With 110 positions spread across 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating guarantees durability and longevity. Perfect for board-to-board and PCB connections, the GCC55DPRI is a top choice for professionals seeking high-quality connectors.

