GCC55DPRN

Heilind Number:SULGCC55DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPRN

Detailed Description

Introducing the GCC55DPRN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction with PA9T and phosphor bronze materials, this female connector offers exceptional durability, making it ideal for demanding applications. With a double-point contact design and gold plating, it ensures secure and low-resistance connections. The connector, with 110 positions spread across 2 rows and a pitch of 2.54mm, allows for efficient data transmission. Its card extender termination method and straddle orientation offer versatility in installation. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, it guarantees reliable performance even in harsh environments. The matte tin termination plating further enhances its longevity. Compact in size with dimensions of 14.22mm in height and 10.16mm in width, the GCC55DPRN is the perfect solution for your connectivity needs.