GCC55DPSH

Heilind Number:SULGCC55DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPSH

Detailed Description

Introducing the GCC55DPSH, a high-performance board-to-board PCB connector meticulously designed for precision and reliability. Featuring a compact form factor with two rows of connectors, this female connector boasts PA9T and Phosphor Bronze construction, ensuring durability in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The double-point contact type and clearance hole mount offer secure and efficient connectivity. With 110 positions and a 2.54mm pitch, it provides ample room for intricate PCB designs. Its straight orientation and .19-inch tail length facilitate seamless installation. Tested for reliability in extreme temperatures ranging from -65 to 125°C, it is ideal for industrial applications. With a connector height of .61 inches and width of .4 inches, it offers versatility in PCB layouts. Trust the GCC55DPSH for robust and high-speed data transmission in aerospace, defense, and industrial systems.