GCC55DPSI

Heilind Number:SULGCC55DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPSI

Detailed Description

The GCC55DPSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 110 positions, it offers ample connectivity options. The female connector with threaded mount type and through-hole termination method guarantees secure attachment to PCBs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. The double-point contact type enhances signal transmission efficiency. With a connector height of 15.49mm and width of 10.16mm, it fits compactly on PCBs. The matte tin termination plating further enhances its reliability. Ideal for industrial and electronic applications, the GCC55DPSI meets the highest standards for performance and durability.