GCC55DPSN

Heilind Number:SULGCC55DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPSN

Detailed Description

Introducing the GCC55DPSN, a high-performance board-to-board PCB connector designed for precision and reliability. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. Featuring a double-point contact type and a straight orientation, it offers secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The termination method of thru-hole mounting guarantees easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for demanding industries, this connector is a reliable choice for your connectivity needs.