GCC55DPUH

Heilind Number:SULGCC55DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPUH

Detailed Description

Introducing the GCC55DPUH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient connectivity. The double-point contact design and right-angle orientation provide secure mating and space-saving installation. With 110 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The clearance hole mount and thru-hole termination method ensure easy and secure assembly onto PCBs. With a compact height of 14.22mm and width of 10.16mm, it is suitable for compact designs. The Matte Tin termination plating enhances durability and conductivity. Trust the GCC55DPUH for robust and efficient board-to-board connections in your projects.