GCC55DPUI

Heilind Number:SULGCC55DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPUI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DPUI

Detailed Description

Introducing the GCC55DPUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and phosphor bronze construction, ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees optimal signal transmission with low contact resistance. The threaded mounting and through-hole termination method offer secure and stable attachment to PCBs. Engineered for versatility, it has a 2.54mm pitch, 110 positions across 2 rows, and can handle up to 3A at 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact form factor, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring durability, the GCC55DPUI is the perfect choice for high-reliability connectivity solutions.