GCC55DPUS

Heilind Number:SULGCC55DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPUS

Detailed Description

Introducing the GCC55DPUS, a high-performance PCB connector designed for demanding applications. With its PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable power and signal transmission in industrial environments. Featuring a double-point contact design and gold plating, it guarantees low contact resistance and high durability. The right-angle orientation and side-hole mount make it versatile for various board-to-board connections. With 110 positions and a voltage rating of 700 VAC, it is suitable for high-density and high-power applications. The connector's rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for harsh operating conditions. Trust the GCC55DPUS for secure and efficient connectivity in your electronic systems.