GCC55DRMD

Heilind Number:SULGCC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DRMD

Detailed Description

Introducing our GCC55DRMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and stable connections. The termination method, wire wrap, guarantees efficient installation. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for reliability. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and 110 positions make it versatile for different PCB layouts. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for demanding applications in aerospace, telecommunications, and industrial electronics, the GCC55DRMD is a top choice for engineers seeking quality and performance.