GCC55DRMH

Heilind Number:SULGCC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMH

Detailed Description

Introducing the GCC55DRMH, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. This female connector features two rows with a clearance hole mount type, ensuring secure and stable attachment. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. The wire wrap termination method, combined with gold-plated phosphor bronze contacts, ensures excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and 110 positions, it offers versatile connectivity options. The loop bellow contact type and matte tin termination plating further enhance its performance. Ideal for board-to-board and card edge connections, the GCC55DRMH is a top choice for high-reliability applications.