GCC55DRMI-S288

Heilind Number:SULGCC55DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMI-S288

Detailed Description

Introducing the GCC55DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type make installation easy. Utilizing a card extender termination method and loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees optimal signal conductivity. With 110 positions and a pitch of 2.54mm, precise connectivity is achieved. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Designed for hi-rel applications, the GCC55DRMI-S288 is a top choice for critical electronic systems.