GCC55DRMN-S288

Heilind Number:SULGCC55DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMN-S288

Detailed Description

The GCC55DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 110 female contacts, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. This connector is ideal for use in environments with voltage requirements up to 700 VAC and operating temperatures ranging from -65 to 125 °C. Its termination method through card extender and loop bellow contact type allows for efficient and convenient assembly. With a pitch of 2.54 mm and a tail length of 13.84 mm, it offers versatility in mounting options. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GCC55DRMN-S288 meets the highest standards for performance and reliability.