GCC55DRMS-S288

Heilind Number:SULGCC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMS-S288

Detailed Description

The GCC55DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and data applications. The connector offers 110 positions in a compact 2-row design, with a pitch of 2.54mm for easy integration into your PCB layout. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. The termination method involves card extender and matte tin plating, guaranteeing excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCC55DRMS-S288 for high-reliability performance in your next design project.