GCC55DRMT-S288

Heilind Number:SULGCC55DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMT-S288

Detailed Description

Introducing SKU GCC55DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable operation even in harsh conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The connector, with two rows of 110 positions, provides ample connectivity options. Its threaded mount and card extender termination method facilitate secure installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in aerospace, defense, and industrial applications. The Loop Bellow contact type and straddle orientation further enhance its performance. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity solutions. Trust in the GCC55DRMTS288 for high-reliability connections in your PCB designs.