GCC55DRMT

Heilind Number:SULGCC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMT

Detailed Description

Introducing the GCC55DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a 2.54mm pitch and 110 positions spread across 2 rows, it offers ample connectivity in a compact form factor. The threaded mount and wire wrap termination method guarantee secure installation, while the loop bellow contact type allows for efficient mating. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating provides excellent solderability. Ideal for aerospace, military, and industrial applications, the GCC55DRMT is a versatile and dependable connectivity solution.