GCC55DRMZ

Heilind Number:SULGCC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRMZ

Detailed Description

The GCC55DRMZ is a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 700VAC voltage capability, it is suitable for a wide range of power and data applications. The dual-row design with 110 positions and a pitch of 2.54mm allows for efficient PCB connections. Boasting a straight orientation and side-hole mount type with wire wrap termination, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability in extreme conditions. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. The Matte Tin termination plating further enhances durability. Whether for industrial machinery, telecommunications systems, or aerospace technology, the GCC55DRMZ is the ultimate choice for high-reliability connectivity.