GCC55DRSD-S288

Heilind Number:SULGCC55DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DRSD-S288

Detailed Description

The GCC55DRSD-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, it ensures durability and optimal conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. This female connector has two rows with a clearance hole mount type, making it easy to install. The termination method is via card extender, offering secure connections. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent signal integrity. With a pitch of 2.54mm (.1in) and 110 positions, it allows for high-density connections. The loop bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh conditions. The matte tin termination plating ensures long-term durability. This connector, with a compact height of .61in (15.49mm) and width of 9.4mm (.37in), is ideal for space-constrained applications. It belongs to the hi-rel category, meeting stringent reliability standards. The GCC55DRSD-S288 is the perfect choice for high-speed and high-power PCB connections.