GCC55DRSD

Heilind Number:SULGCC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DRSD

Detailed Description

Introducing the GCC55DRSD, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows and 110 positions, ensuring reliable connectivity. Crafted with PA9T and Phosphor Bronze, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination provides secure soldering. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a clearance hole mount type and straight orientation, installation is easy and space-efficient. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards. Perfect for aerospace, defense, and industrial applications, the GCC55DRSD is a trusted choice for high-reliability connectivity solutions.