GCC55DRSH

Heilind Number:SULGCC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRSH

Detailed Description

Introducing the GCC55DRSH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and featuring 110 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gendered connector, with clearance hole mount type and thru-hole termination method, ensures secure and efficient installation. Constructed with durable PA9T housing and contact material of gold-plated phosphor bronze, it guarantees excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it's space-efficient yet easy to handle during assembly. The matte tin termination plating adds to its robustness. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC55DRSH is a top choice for reliable and high-speed data transmission.