GCC55DRSI-S288

Heilind Number:SULGCC55DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DRSI-S288

Detailed Description

The GCC55DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, it ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 110 positions spread across 2 rows, it offers ample connectivity options. The connector, with a maximum voltage rating of 700VAC and an amperage of 3A, is suitable for power and signal transmission. Its threaded mount type and card extender termination method provide secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the requirements of various industries. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance and durability. Perfect for aerospace, defense, and industrial applications, the GCC55DRSI-S288 guarantees exceptional quality and reliability in every use.