GCC55DRSI

Heilind Number:SULGCC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRSI

Detailed Description

The GCC55DRSI is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of loop bellow contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The termination method is through-hole, offering secure and stable mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation and compact dimensions make it space-efficient. Its matte tin termination plating complies with RoHS standards. Ideal for industrial and commercial electronics, the GCC55DRSI sets a new standard for reliable and high-speed data transmission.