GCC55DRSN-S288

Heilind Number:SULGCC55DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DRSN-S288

Detailed Description

Introducing SKU GCC55DRSN-S288, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. Its unique Loop Bellow contact type and Straddle orientation provide secure and stable connections. Boasting two rows and 110 positions, it offers ample connectivity options. The termination method of Card Extender with Matte Tin plating ensures easy installation and long-lasting performance. With an operating temperature range of -65 to 125°C, it's suitable for use in diverse environments. Compact in size with dimensions of .61" in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the GCC55DRSNS288 for seamless board-to-board connectivity in your projects.