GCC55DRSN

Heilind Number:SULGCC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRSN

Detailed Description

Introducing the GCC55DRSN, a high-performance female PCB connector designed for precision connectivity in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it accommodates 110 positions for comprehensive connectivity. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its straight orientation and thru-hole termination method offer easy installation on PCBs. With an operating temperature range of -65 to 125°C and RoHS compliance, this connector is suitable for various environments. The loop bellow contact type provides secure mating, while the matte tin termination plating enhances solderability. Whether for industrial, aerospace, or telecommunications applications, the GCC55DRSN delivers uncompromising performance. Elevate your connectivity solutions with this essential component.