GCC55DRSS-S288

Heilind Number:SULGCC55DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRSS-S288

Detailed Description

The GCC55DRSS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows and 110 positions allow for versatile connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. The termination method is through a Card Extender, making installation easy and secure. Operating temperature range of -65 to 125°C ensures performance stability in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte Tin termination plating enhances durability. With its Loop Bellow contact type and Straddle orientation, it offers efficient signal transfer. The GCC55DRSS-S288 is RoHS compliant and a reliable solution for high-speed data and power transmission on PCBs.