GCC55DRSS

Heilind Number:SULGCC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRSS

Detailed Description

Introducing the GCC55DRSS, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and side hole mount type offers easy installation on PCBs. Featuring a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of high-speed and high-power applications. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. With 110 positions and a tail length of 4.83mm, this connector provides ample connectivity options. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the GCC55DRSS for efficient and dependable board-to-board connections in your projects.