GCC55DRST-S288

Heilind Number:SULGCC55DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DRST-S288

Detailed Description

Introducing the GCC55DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity for intricate circuit designs. The female gender and threaded mount type ensure secure attachment, while the termination method of card extender facilitates easy installation. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for optimal conductivity, it guarantees efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The loop bellow contact type and matte tin termination plating enhance durability and performance in challenging environments. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it offers space-saving solutions without compromising on functionality. Trust the GCC55DRST-S288 for your critical connectivity needs.