GCC55DRST

Heilind Number:SULGCC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DRST

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCC55DRST is a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, this connector ensures secure and stable connectivity. The termination method is through-hole, guaranteeing reliable soldering. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. A vital component in the Board-to-Board and Card Edge connector category, this product meets the highest standards for performance and reliability in electronic connections. Operating temperature range from -65 to 125°C, while the connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient use of space.