GCC55DTAD

Heilind Number:SULGCC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTAD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the SKU GCC55DTAD is a high-performance female connector designed for robust connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, this two-row connector is suitable for demanding electronic applications. The contact material is gold-plated for optimal signal transmission, while the termination method of Thru Hole ensures secure mounting. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability even in harsh environments. Its right-angle orientation and loop bellow contact type make it ideal for board-to-board and card edge connections. Boasting 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating further enhances its longevity. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GCC55DTAD is a versatile solution for various PCB applications.