GCC55DTAH

Heilind Number:SULGCC55DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTAH

Detailed Description

Introducing the GCC55DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers secure and reliable connectivity in a compact form factor. Featuring a female gender, right-angle orientation, and a contact type of Loop Bellow, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the matte tin termination plating enhances soldering capabilities. With a 3A amperage and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 110 positions and a tail length of 2.54mm, it provides ample connectivity options. The GCC55DTAH is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability applications.