GCC55DTAI

Heilind Number:SULGCC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTAI

Detailed Description

Introducing the GCC55DTAI, a high-performance PCB connector engineered for precision and reliability. Designed with PA9T and Phosphor Bronze materials, this connector boasts a robust construction ideal for demanding applications. Featuring a female gender, two rows, and threaded mount type, it ensures secure and stable connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and contact type of Loop Bellow, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 110 positions offer versatility in PCB layouts. The Matte Tin termination plating adds durability. With a compact size of .61in height and 9.4mm width, it saves space on the board. Whether it's for aerospace, defense, or industrial systems, the GCC55DTAI is the perfect choice for high-reliability connections.