| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DTAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DTAN-S189 |
GCC55DTAN-S189
| Heilind Number: | SULGCC55DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DTAN-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted with phosphor bronze contacts, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch, 700VAC voltage rating, and gold-plated contact surface, it guarantees optimal signal transmission efficiency. The right-angle orientation and 110 positions cater to versatile connectivity requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its matte tin termination plating and loop bellow contact type further enhance durability and performance. Ideal for industrial and electronic systems, the GCC55DTAN-S189 sets a new standard in connector technology.

