GCC55DTAN

Heilind Number:SULGCC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTAN

Detailed Description

Introducing the GCC55DTAN, a reliable and high-performance board-to-board PCB connector ideal for a range of applications. This female connector features two rows with a total of 110 positions, allowing for efficient and secure connectivity. With a pitch of 2.54mm and contact type of Loop Bellow, it ensures optimal signal transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for demanding environments. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising functionality. Trust the GCC55DTAN for seamless and robust board-to-board connections.