GCC55DTAS

Heilind Number:SULGCC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTAS

Detailed Description

The GCC55DTAS is a high-performance board-to-board PCB connector designed for female connectors in electronic systems. Featuring two rows, side-hole mount type, and thru-hole termination method, it ensures secure and stable connections. Crafted with durable PA9T and contact materials of phosphor bronze with gold plating, it guarantees reliable conductivity with an amperage of 3A and a voltage rating of 700 VAC. This connector, with a pitch of 2.54mm and loop bellow contact type, offers precise and efficient signal transmission. Its right-angle orientation, 110 positions, and operating temperature range of -65 to 125°C make it versatile for various applications. With a tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm, it provides easy installation and space-saving solutions. The termination plating of matte tin ensures longevity and stability. Perfect for demanding electronic environments, the GCC55DTAS is a reliable choice for seamless connectivity in PCB assemblies.