GCC55DTAT

Heilind Number:SULGCC55DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTAT

Detailed Description

Introducing the GCC55DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliable performance. Its female gender, two rows, and threaded mount type offer secure connectivity in any setup. The termination method of thru-hole soldering guarantees a stable connection. Each contact is made of Phosphor Bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and loop bellow contact type, it meets the most stringent industry standards. The right-angle orientation and 110 positions cater to diverse layout requirements. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Featuring a compact design with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with RoHS regulations. Whether in aerospace, telecommunications, or industrial systems, the GCC55DTAT guarantees high-reliability connectivity. Upgrade your PCB designs with this top-of-the-line connector.