GCC55DTBD-S189

Heilind Number:SULGCC55DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTBD-S189

Detailed Description

The GCC55DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust performance. The female connector has two rows with a clearance hole mount type and termination method through-hole, guaranteeing secure and stable installation. Gold-plated phosphor bronze contacts with a loop bellow design provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. With 110 positions and a pitch of 2.54mm, it allows for high-density connections. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Measuring at 15.49mm in height and 9.4mm in width, it's a versatile solution for various PCB designs. The connector's matte tin termination plating ensures long-term performance. Whether in aerospace, defense, or industrial settings, the GCC55DTBD-S189 guarantees dependable connectivity.