GCC55DTBD

Heilind Number:SULGCC55DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTBD

Detailed Description

Introducing the GCC55DTBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a short description highlighting its key features, this connector boasts a sturdy construction with PA9T and Phosphor Bronze materials, ensuring durability. Operating at 700 VAC and 3 A, it guarantees efficient power transmission. The female connector with two rows and a clearance hole mount type offers easy installation. Featuring gold-plated phosphor bronze contacts and a loop bellow contact type, it ensures secure connections. Its right-angle orientation and 110 positions make it versatile for various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial use. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it fits seamlessly into PCB designs. The GCC55DTBD, with its hi-rel capabilities, is a top choice for engineers seeking premium connectivity solutions.