GCC55DTBI

Heilind Number:SULGCC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTBI

Detailed Description

Introducing the GCC55DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700 VAC, it is ideal for power and signal transmission. The female connector with two rows, threaded mount, and thru-hole termination method offers secure and stable installation. Its gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. With 110 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. The matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Certified for quality and performance, the GCC55DTBI is the perfect choice for your connectivity needs.