| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DTBN |
GCC55DTBN
| Heilind Number: | SULGCC55DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The right-angle orientation and 2-row design with 110 positions offer versatility in connectivity. Its through-hole termination method and matte tin plating make for easy and durable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust the GCC55DTBN for robust and secure board-to-board connections.

