| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DTBS |
GCC55DTBS
| Heilind Number: | SULGCC55DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DTBS |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows, 110 positions, and a right-angle orientation, it offers flexibility in board layout. The termination method of through-hole soldering with matte tin plating guarantees secure and durable connections. Its PA9T housing and phosphor bronze contacts with gold plating withstand harsh operating environments, with an operating temperature range of -65 to 125°C. Ideal for industrial and aerospace applications, the GCC55DTBS is a top choice for high-reliability connectivity.

