GCC55DTBT-S189

Heilind Number:SULGCC55DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTBT-S189

Detailed Description

Introducing the GCC55DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and right-angle orientation offer secure and space-efficient PCB connections. Its 110 positions spread across 2 rows with a pitch of 2.54mm accommodate complex circuit layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating provides excellent solderability. Perfect for aerospace, defense, and industrial applications, the GCC55DTBT-S189 guarantees high-reliability performance.