GCC55DTBT

Heilind Number:SULGCC55DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTBT

Detailed Description

Introducing the GCC55DTBT, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power delivery. The female connector, with two rows and a threaded mount type, offers secure and stable connections. Utilizing a loop bellow contact type with gold plating, it guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of operating conditions. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Its right-angle orientation and .18-inch tail length facilitate easy installation on PCBs. Measuring just .61 inches in height and 9.4mm in width, it's compact yet powerful. The termination method using matte tin plating ensures excellent solderability. This connector falls under the category of board-to-board PCB connectors and card edge connectors, ideal for various connectivity needs. With its superior performance and durability, the GCC55DTBT is the perfect choice for high-reliability applications.