GCC55DTKD-S288

Heilind Number:SULGCC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTKD-S288

Detailed Description

Introducing the GCC55DTKD-S288, a high-performance Board to Board PCB Connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The dual-row design with 110 positions and a 2.54mm pitch offers ample connectivity options. Its Loop Bellow contact type and Straddle orientation provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. The termination method, Card Extender, and Matte Tin plating on the termination ensure easy installation and durability. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while meeting performance standards. Ideal for aerospace, defense, and other hi-rel applications, the GCC55DTKD-S288 is the perfect choice for your connectivity needs.