GCC55DTKH-S288

Heilind Number:SULGCC55DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTKH-S288

Detailed Description

Introducing the GCC55DTKH-S288, a high-performance board-to-board PCB connector designed for precision connectivity. With a pitch of 2.54mm and 110 positions across 2 rows, this connector ensures efficient data transfer in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it guarantees reliable conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for diverse applications. The termination method via card extender and matte tin plating on the termination ensure secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on performance. Ideal for industries requiring high-reliability connectors, the GCC55DTKH-S288 is the perfect choice for demanding PCB interconnect needs.