GCC55DTKI-S288

Heilind Number:SULGCC55DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTKI-S288

Detailed Description

The GCC55DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulator material and contacts made of durable phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. It offers 110 positions in a 2-row configuration with a 2.54mm pitch, making it ideal for high-density PCB layouts. The threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. Its straddle orientation and loop bellow contact type further enhance its durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC55DTKI-S288 is perfect for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Whether used in aerospace, military, or industrial environments, this connector delivers exceptional performance and reliability. Elevate your PCB connectivity with the GCC55DTKI-S288.