GCC55DTKN-S288

Heilind Number:SULGCC55DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTKN-S288

Detailed Description

The GCC55DTKN-S288 is an essential component for high-performance electronic systems, offering reliable connection in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector ensures durability and longevity. Its two rows of contacts, terminated via Card Extender method, provide secure and efficient PCB connectivity. The Phosphor Bronze contacts with Gold plating guarantee optimal conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, this connector is suitable for power and signal transmission. The Loop Bellow contact type and Straddle orientation further enhance its versatility. With 110 positions and a pitch of 2.54mm, it accommodates complex circuitry with ease. Designed for harsh conditions, it has an operating temperature range of -65 to 125°C. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. With Matte Tin termination plating, it meets industry standards for quality and performance. Whether in aerospace, defense, or industrial applications, this connector, bearing the acronym GCC55DTKNS288, ensures seamless and reliable connectivity.