GCC55DTKN

Heilind Number:SULGCC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTKN

Detailed Description

Introducing the GCC55DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring reliable connectivity in tight spaces. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide secure and stable connections. The termination method is through-hole with matte tin plating, offering easy and durable installation on PCBs. With 110 positions and a tail length of 4.83mm, it accommodates multiple connections with precision. Measuring at 15.49mm in height and 9.4mm in width, it ensures compatibility with standard PCB layouts. The GCC55DTKN is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.