GCC55DTKS-S288

Heilind Number:SULGCC55DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTKS-S288

Detailed Description

Introducing the GCC55DTKS-S288 Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Featuring a 2.54mm pitch and 110 positions across 2 rows, it allows for efficient data transmission. The female gender, side hole mount type, and card extender termination method make installation seamless. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal conductivity and safety. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Trust in the GCC55DTKS-S288 for superior board-to-board connections that meet your high standards.