GCC55DTKT

Heilind Number:SULGCC55DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTKT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTKT

Detailed Description

Introducing the GCC55DTKT, a high-performance female board-to-board PCB connector designed for demanding applications. With its robust construction using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a pitch of 2.54mm, it offers a total of 110 positions for versatile connection options. The termination method of Thru Hole and termination plating of Matte Tin guarantee secure and durable attachment to the PCB. Gold-plated Phosphor Bronze contacts provide excellent conductivity with a maximum voltage rating of 700 VAC and an amperage of 3A. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and loop bellow contact type make it easy to install and maintain. With a compact size, measuring 9.4mm in width and 15.49mm in height, the GCC55DTKT is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector guarantees high reliability and performance. Upgrade your PCB connections with the GCC55DTKT for seamless and efficient operations.