GCC55DTMD

Heilind Number:SULGCC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTMD

Detailed Description

GCC55DTMD features a robust construction of PA9T & Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage tolerance of 700VAC, this female connector is suitable for high-power applications. It offers dual-row connectivity with a pitch of 2.54mm, accommodating 110 positions. The contact material is gold-plated phosphor bronze, enhancing conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation provide efficient signal transmission and space-saving installation. Designed for secure mounting through clearance holes, it has a termination method of thru-hole with matte tin plating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is a compact yet durable solution for board-to-board and card edge connections. The GCC55DTMD is a dependable choice for PCB assembly projects requiring high reliability and performance.