GCC55DTMH

Heilind Number:SULGCC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTMH

Detailed Description

Introducing the GCC55DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust electrical connectivity. The female gender, right-angle orientation, and 2-row design make it ideal for space-saving installations. Gold-plated contacts guarantee low contact resistance and enhanced durability, while matte tin termination plating ensures secure soldering. With 110 positions and a 2.54mm pitch, it allows for efficient PCB connections. Operating seamlessly in temperature ranges from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the GCC55DTMH for high-reliability board-to-board connections in aerospace, industrial, and other critical applications.